Omron, XF2J 0.5 mm Pitch 16 Way Straight FPC Connector, Solder

N

Subtotal (1 reel of 120 units)*

MYR2,493.37

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Unit*
1 +MYR2,493.37MYR20.778

*price indicative

RS Stock No.:
686-406
Mfr. Part No.:
XF2J-1624-12A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

16

Product Type

FPC Connector

Contact Material

Copper Alloy

Sub Type

FPC

Pitch

0.5mm

Mount Type

Surface

Termination Type

Solder

Orientation

Straight

Voltage

50V ac/dc

Minimum Operating Temperature

-30°C

Series

XF2J

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The Omron ZIF slide-locking connector engineered for FPC/FFC applications, boasting a Compact on-board height of just 4.15 mm. This connector is designed for seamless top-entry access and is compatible with automatic mounting processes, ensuring reliable pick-and-place operations. This device supports FPC/FFC thicknesses of 0.3 mm, with a robust gold plating for enhanced durability, making it an Ideal choice for versatile electronic assemblies. Compliance with RoHS standards further underscores its commitment to safety and environmental responsibility, ensuring a reliable solution for modern connectivity needs.

Low profile design at 4.15 mm enhances space efficiency in electronic devices

Reverse Terminal variations are available, providing design flexibility for different applications

Durable materials, including PA46 and LCP resins, ensure longevity and reliability

Insulation resistance exceeds 100 MΩ, promoting safety in electrical applications

Insertion durability of 30 cycles facilitates consistent performance in high-use environments

Temperature resilience from -30 to 85 °C supports diverse operating conditions

Specified dimensions allow for precision fitting in PCB layouts, enhancing connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy