Omron, XF2J 0.5 mm Pitch 22 Way Vertical Female Connector, PCB
- RS Stock No.:
- 787-641
- Mfr. Part No.:
- XF2J8031F
- Manufacturer:
- Omron
N
Subtotal (1 bag of 100 units)*
MYR2,509.30
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,509.30 | MYR25.093 |
*price indicative
- RS Stock No.:
- 787-641
- Mfr. Part No.:
- XF2J8031F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Number of Contacts | 22 | |
| Sub Type | ZIF | |
| Contact Material | Copper Alloy | |
| Current | 0.5A | |
| Pitch | 0.5mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | PCB | |
| Contact Position | Top | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | XF2J | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | ROHS | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Number of Contacts 22 | ||
Sub Type ZIF | ||
Contact Material Copper Alloy | ||
Current 0.5A | ||
Pitch 0.5mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type PCB | ||
Contact Position Top | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series XF2J | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals ROHS | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
The Omron connector offers a reliable solution for FPC/FFC applications, featuring a top-entry design and low profile that ensures seamless integration into Compact layouts.
Low on-board height of just 4.15 mm for Compact designs
Rated for 0.5 A AC/DC current, providing efficient power management
Compatible with FPC/FFC thickness of 0.3 mm, expanding application versatility
Durable design allows for 30 insertion cycles, ensuring longevity
RoHS compliant, reflecting commitment to environmental standards
