Hirose, TF38 500 μm Pitch 22 Way Vertical Female FPC Connector, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR62.75

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
1 - 4MYR62.75MYR3.138
5 +MYR57.74MYR2.887

*price indicative

RS Stock No.:
877-749
Mfr. Part No.:
TF38-22S-0.5SV(830)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

TF38

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold Plated

Housing Material

LCP

COO (Country of Origin):
KR
The Hirose connector is engineered for reliable high-density connections in Compact spaces. It provides exceptional electrical performance, ensuring efficient data transmission across connected devices.

Operates with a current rating of 0.5A for stable performance

Designed for a wide operating temperature range of -10℃ to +50℃

Exhibits a maximum contact resistance of 50mΩ for efficient conductivity

Resilient under mechanical stress with 20 insertion and extraction cycles

Maintains operational integrity with insulation resistance of 500MΩ minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy