Omron, XF2U 0.5 mm Pitch 8 Way Straight FPC Connector, Solder

N

Subtotal (1 pack of 200 units)*

MYR2,473.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,473.62MYR12.368

*price indicative

RS Stock No.:
685-282
Mfr. Part No.:
XF2U-0815-3A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

FPC Connector

Number of Contacts

8

Sub Type

FPC

Contact Material

Copper Alloy

Pitch

0.5mm

Mount Type

Surface

Termination Type

Solder

Orientation

Straight

Voltage

50V ac/dc

Minimum Operating Temperature

-30°C

Series

XF2U

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The Omron Rotary backlock connector is designed to optimise space without sacrificing reliability. This ultra-slim connector features a remarkable depth of just 3.5 mm, making it Ideal for Compact electronic applications. Its dual contact configuration simplifies assembly, reducing the number of required components. The connector’s robust moulding wall enhances design flexibility on PCBs, while gold plating ensures superior conductivity with a maximum contact resistance of 60 mΩ.

Ultra slim design with a depth of only 3.5 mm for space-constrained applications

Dual contact structure reduces the number of components needed in assemblies

Robust moulding wall on the rear enhances PCB design freedom

Gold-plated contacts provide excellent conductivity and durability

Insulation resistance of 100 MΩ min. to prevent current leakage

Insertion durability of 20 cycles allows for easy installation and maintenance

Halogen-free construction aligns with environmental standards

RoHS compliant, promoting safe and sustainable electronic solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy