Omron, XF3M 0.5 mm Pitch 8 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-284
- Mfr. Part No.:
- XF3M8009G
- Manufacturer:
- Omron
N
Subtotal (1 pack of 250 units)*
MYR2,782.70
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,782.70 | MYR11.131 |
*price indicative
- RS Stock No.:
- 685-284
- Mfr. Part No.:
- XF3M8009G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Rotary backlock connector is designed for efficient connection of FPC and FFC cables with improved insertion capabilities. This dual contact connector features options for either 0.5 mm or 1.0 mm pitch, catering to diverse applications. It ensures secure and reliable connections with a distinct locking feel, contributing to robust performance. The connector is compatible with FPC/FFC thicknesses of 0.3 mm, facilitating seamless integration into Compact designs. With a halogen-free construction, compliant with RoHS standards, it assures environmentally friendly use while maintaining high electrical specifications.
Models available in both 0.5 mm and 1.0 mm pitch to suit varied requirements
Dual contact design minimises the number of components in the bill of materials
Rated for 0.5A current and 50V voltage, ensuring dependable electrical performance
Manufactured with halogen-free materials to align with environmental standards
Withstand voltage of 250VAC provides added safety against surges
Compliant with RoHS standards, reflecting a commitment to eco-friendly practices
Offers significant insertion tolerance of up to 20 times, enhancing durability
