Aratas, XF2M 500 μm Pitch 35 Way Straight FPC Connector, Solder
- RS Stock No.:
- 686-407
- Mfr. Part No.:
- XF2M8129D
- Manufacturer:
- Aratas
Subtotal (1 reel of 200 units)*
MYR4,254.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,254.43 | MYR21.272 |
*price indicative
- RS Stock No.:
- 686-407
- Mfr. Part No.:
- XF2M8129D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 35 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V | |
| Minimum Operating Temperature | -45°C | |
| Series | XF2M | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 35 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V | ||
Minimum Operating Temperature -45°C | ||
Series XF2M | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Electronics Rotary backlock connector is engineered to deliver exceptional reliability and enhanced work efficiency for FPC/FFC applications. Featuring a Compact 0.5-mm pitch design, this connector employs a dual-sided contact system, reducing component count while maintaining robust connectivity. The halogen-free construction adheres to stringent environmental standards, complemented by RoHS compliance, ensuring safety and sustainability. With an operational temperature range of -30 to 85 °C, this connector is suitable for diverse operating conditions, making it indispensable for various electronic device assemblies.
Dual-sided contact design minimises the number of parts required
Rated for 0.5 A AC/DC current and 50 V AC/DC voltage
Insert durability of up to 20 cycles enhances long-term reliability
Compact and efficient design promotes superior work efficiency
Halogen-free materials contribute to environmentally responsible construction
