3M VHB LVO VHB LVO Black Foam Tape, 25mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 877-034
- Mfr. Part No.:
- 7100364364
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
MYR623.41
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR623.41 | MYR18.891 |
*price indicative
- RS Stock No.:
- 877-034
- Mfr. Part No.:
- 7100364364
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 44N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 580kg/m³ | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 660kPa | |
| Minimum Operating Temperature | 93°C | |
| Standards/Approvals | VDA270, VDA278, FDA 21 CFR 175.105 | |
| Maximum Operating Temperature | 121°C | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 44N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 580kg/m³ | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 660kPa | ||
Minimum Operating Temperature 93°C | ||
Standards/Approvals VDA270, VDA278, FDA 21 CFR 175.105 | ||
Maximum Operating Temperature 121°C | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 25mm Width, 1.6mm Thickness - 7100364364
This foam tape provides a double-sided adhesive solution for joining, sealing and mounting in industrial environments. Designed for applications that require a conformable, closed-cell foam carrier with strong bond performance, it suits tasks where vibration damping, gap filling and secure attachment are required at elevated temperatures.
Features & Benefits
• Acrylic foam backing delivers resilient gap filling and load distribution
• Synthetic rubber adhesive offers immediate tack and long-term adhesion
• Withstands continuous exposure up to 121°C for hot applications
• 580kg/m³ closed-cell density reduces moisture ingress and compression set
• 660kPa tensile strength resists shear forces in bonded joints
• Double-sided format enables direct bonding without mechanical fasteners
• Synthetic rubber adhesive offers immediate tack and long-term adhesion
• Withstands continuous exposure up to 121°C for hot applications
• 580kg/m³ closed-cell density reduces moisture ingress and compression set
• 660kPa tensile strength resists shear forces in bonded joints
• Double-sided format enables direct bonding without mechanical fasteners
**Applications**
• Suitable for fixing trims and panels in automotive assemblies
• Ideal for mounting sensors and modules in electrical enclosures
• Used for sealing joints in HVAC and ductwork installations
• Can be used for attaching nameplates and labels on machinery
• Suitable for bonding foam or gasket components in mechanical housings
• Ideal for mounting sensors and modules in electrical enclosures
• Used for sealing joints in HVAC and ductwork installations
• Can be used for attaching nameplates and labels on machinery
• Suitable for bonding foam or gasket components in mechanical housings
How does it behave when conforming to uneven surfaces?
The acrylic foam backing compresses to fill irregular gaps while maintaining contact area for the adhesive to form an effective bond.
What resistance does the adhesive offer to mechanical stress?
The combination of synthetic rubber adhesive and high tensile strength counteracts peel and shear loads, helping bonded parts withstand mechanical forces.
How does the foam cope with moisture and contamination?
The closed-cell structure at 580kg/m³ density limits water uptake and reduces the effects of environmental contaminants on the bondline.
Can it be used where food-contact regulations are relevant?
It meets FDA 21 CFR 175.105 criteria specified for suitable adhesive materials in applicable non-food-contact uses.
What standards underpin its suitability for automotive use?
The product conforms to VDA270 and VDA278 specifications used for automotive adhesive and foam performance validation.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick