3M VHB LVO VHB LVO Black Foam Tape, 12mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 877-033
- Mfr. Part No.:
- 7100366578
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
MYR263.31
FREE delivery for orders over RM 150.00
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR263.31 | MYR7.979 |
*price indicative
- RS Stock No.:
- 877-033
- Mfr. Part No.:
- 7100366578
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 36N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 93°C | |
| Tensile Strength | 990kPa | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | VDA278, VDA270, FDA 21 CFR 175.105 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 36N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 93°C | ||
Tensile Strength 990kPa | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals VDA278, VDA270, FDA 21 CFR 175.105 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 12mm Width, 1.1mm Thickness - 7100366578
This foam tape is a double-sided acrylic foam adhesive designed for demanding industrial bonding tasks. It combines a resilient acrylic foam backing with a synthetic rubber adhesive to provide a Compact mounting solution for automation, electronics and mechanical assemblies where a thin, Durable bond is required.
Features & Benefits
• High tensile strength delivers 990 kPa for secure load-bearing joints
• Heat endurance supports continuous use up to 121°C for hot environments
• Dense foam at 580 kg/m³ reduces compression and maintains gap-filling
• Double-sided format enables immediate bonding without additional adhesive
• Compliant with VDA278 and VDA270 for automotive material requirements
• Heat endurance supports continuous use up to 121°C for hot environments
• Dense foam at 580 kg/m³ reduces compression and maintains gap-filling
• Double-sided format enables immediate bonding without additional adhesive
• Compliant with VDA278 and VDA270 for automotive material requirements
**Applications**
• Suitable for fixing trim and Seals in automotive assembly lines
• Ideal for mounting electronic modules within control cabinets
• Used for bonding metal and plastic components in manufacturing equipment
• Can be used for attaching nameplates and thin panels in enclosures
• Used for vibration-dampening attachments in mechanical subassemblies
• Ideal for mounting electronic modules within control cabinets
• Used for bonding metal and plastic components in manufacturing equipment
• Can be used for attaching nameplates and thin panels in enclosures
• Used for vibration-dampening attachments in mechanical subassemblies
What backing material ensures Durable adhesion under stress?
The backing is an acrylic foam that provides viscoelastic support and maintains contact under shear and peel loads.
How does the adhesive behave on varied substrates?
The synthetic rubber adhesive offers immediate tack and conforms to irregular surfaces for Rapid initial hold.
What width and thickness options are available for integration?
This tape is supplied at 12 mm width and has a thickness of 1.1 mm, suitable for slim mounting gaps.
Is the product suitable for exterior exposure?
The acrylic foam backing and synthetic rubber adhesive provide resistance to weathering appropriate for many outdoor applications.
How is length furnished for production use?
The roll is provided in a continuous 33 m length to support longer runs and minimise changeovers.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick