3M VHB LVO VHB LVO Black Foam Tape, 12mm x 33 m, 600 μm Thick

N

This image is representative of the product range

Subtotal (1 reel of 33 metres)*

MYR239.37

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR239.37MYR7.254

*price indicative

RS Stock No.:
877-038
Mfr. Part No.:
7100364363
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

12mm

Product Type

Foam Tape

Thickness

600μm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

25N/cm

Single/Double Sided

Double Sided

Foam Density

580kg/m³

Trade Name

VHB LVO

Adhesive Material

Synthetic Rubber

Minimum Operating Temperature

93°C

Tensile Strength

830kPa

Maximum Operating Temperature

121°C

Standards/Approvals

VDA270, FDA 21 CFR 175.105, VDA278

Model Number

VHB LVO

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 0.6mm Thickness, 12mm Width - 7100364363


This foam tape is a thin, double-sided adhesive product designed for bonding, sealing and mounting in technical assemblies. It combines a compressible acrylic foam backing with a solvent-based elastomer adhesive to deliver conformable contact between surfaces in industrial settings. The tape is supplied on a continuous roll for process-friendly application and is suitable where compact, low-profile joining is required.

Features & Benefits


• 121°C maximum operating temperature provides elevated thermal tolerance
• 580kg/m³ foam density offers controlled compression and recovery
• 830KPa tensile strength resists shear and peel forces during service
• Synthetic rubber adhesive ensures immediate tack and substrate wet-out
• Double-sided construction enables rapid, clean bonding of components
• Conformable acrylic foam backing compensates for surface irregularities

**Applications**


• Suitable for mounting trims and badges in automotive assemblies
• Ideal for bonding electronic housings and sensor modules
• Used with electrical enclosures for internal sealing and spacing
• Can be used for attaching insulation or gasketing in mechanical builds

How is the tape supplied for production use?


It is delivered as a 33m continuous roll to facilitate in-line dispensing and manual application.

Which colour and thickness should fit low-profile joints?


The tape is black and has a 0.6mm thickness, suited to narrow clearance bonds.

What approvals relate to automotive and food-contact considerations?


It conforms to VDA270 and VDA278 automotive standards and meets FDA 21 CFR 175.105 requirements.

What backing composition aids sealing and mounting under load?


The backing is an acrylic foam formulation that balances compressibility with structural support for bonded assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy