3M VHB LVO VHB LVO Black Foam Tape, 19mm x 33 m, 600 μm Thick
- RS Stock No.:
- 877-031
- Mfr. Part No.:
- 7100362830
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
MYR372.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR372.86 | MYR11.299 |
*price indicative
- RS Stock No.:
- 877-031
- Mfr. Part No.:
- 7100362830
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 25N/cm | |
| Single/Double Sided | Double Ended | |
| Foam Density | 580kg/m³ | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 830kPa | |
| Minimum Operating Temperature | 93°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | VDA270, FDA 21 CFR 175.105, VDA278 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 25N/cm | ||
Single/Double Sided Double Ended | ||
Foam Density 580kg/m³ | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 830kPa | ||
Minimum Operating Temperature 93°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals VDA270, FDA 21 CFR 175.105, VDA278 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 19mm Width, 0.6mm Thickness - 7100362830
This foam tape provides a double-sided adhesive solution for bonding and mounting in industrial environments. It combines a conformable acrylic foam backing with a synthetic rubber adhesive to offer secure attachment where vibration damping and surface conformity are required. The product is supplied on a continuous roll suitable for assembly lines and field use.
Features & Benefits
• Double-sided construction provides immediate adhesive contact and tidy joints
• Maximum operating temperature 121°C allows high-temperature applications
• Foam density 580kg/m³ improves load distribution and vibration control
• Tensile strength 830KPa supports firm shear resistance under load
• Thickness 0.6mm delivers a thin profile for constrained gaps
• Supplied in 33m length for extended runs without frequent reloading
• Maximum operating temperature 121°C allows high-temperature applications
• Foam density 580kg/m³ improves load distribution and vibration control
• Tensile strength 830KPa supports firm shear resistance under load
• Thickness 0.6mm delivers a thin profile for constrained gaps
• Supplied in 33m length for extended runs without frequent reloading
**Applications**
• Suitable for mounting nameplates and trim in automotive assembly
• Ideal for bonding components in electronics enclosures
• Used for securing panels and trims in mechanical subsystems
• Can be used for internal sealing and cushioning in electrical cabinets
• Suitable for automated dispensing processes on production lines
• Ideal for bonding components in electronics enclosures
• Used for securing panels and trims in mechanical subsystems
• Can be used for internal sealing and cushioning in electrical cabinets
• Suitable for automated dispensing processes on production lines
How does the foam cope with short-duration heat exposure?
It remains functionally stable up to 121°C, maintaining adhesion and foam integrity during intermittent high-temperature exposure.
What surface types is the adhesive compatible with?
The synthetic rubber adhesive bonds effectively to a range of substrates including painted metals, plastics and coated surfaces where conformable acrylic foam contact is possible.
How is thickness control advantageous in tight assemblies?
At 0.6mm it fills minor surface irregularities while keeping clearance to a minimum, aiding tight-tolerance assemblies.
What performance ensures suitability for automotive use?
Conformable acrylic foam backing combined with VDA270 and VDA278 approvals indicates suitability for vehicle trim and interior bonding processes.
How does the product support long production runs?
It is supplied as a 33m roll and wound for continuous feed in automated or manual application stations.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick