3M VHB LVO VHB LVO Black Foam Tape, 19mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 877-032
- Mfr. Part No.:
- 7100363472
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 33 metres)*
MYR473.81
FREE delivery for orders over RM 150.00
Supply shortage
- 155 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR473.81 | MYR14.358 |
*price indicative
- RS Stock No.:
- 877-032
- Mfr. Part No.:
- 7100363472
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 44N/cm | |
| Single/Double Sided | Double Ended | |
| Foam Density | 540kg/m³ | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 660kPa | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | FDA 21 CFR 175.105, VDA278, VDA270 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 44N/cm | ||
Single/Double Sided Double Ended | ||
Foam Density 540kg/m³ | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 660kPa | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals FDA 21 CFR 175.105, VDA278, VDA270 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 19mm Width, 1.6mm Thickness - 7100363472
This foam tape is a double-sided adhesive designed for bonding and sealing applications in industrial settings. It combines an acrylic foam backing with a synthetic rubber adhesive to provide a compact, black mounting solution suited to automation, electronics, electrical and mechanical contexts. The product is supplied on a 33 m roll and is engineered for use across a range of temperature conditions.
Features & Benefits
• High-density 540 kg/m³ foam gives consistent compression recovery
• 660 kPa tensile strength supports secure load-bearing joints
• Heat-resistant up to 121 °C maintains adhesion under elevated temperatures
• Thin 1.6 mm profile enables low-gap mounting and neat finishes
• Double-ended adhesive allows bonding on both surfaces
• 660 kPa tensile strength supports secure load-bearing joints
• Heat-resistant up to 121 °C maintains adhesion under elevated temperatures
• Thin 1.6 mm profile enables low-gap mounting and neat finishes
• Double-ended adhesive allows bonding on both surfaces
**Applications**
• Suitable for securing control-panel components in automation systems
• Ideal for mounting heat sinks or cable channels in electronics assemblies
• Used for fastening trim and components in electrical enclosures
• Can be used for vibration-damping joints in mechanical assemblies
• Suitable for exterior-facing bonding where weather resistance is required
• Ideal for mounting heat sinks or cable channels in electronics assemblies
• Used for fastening trim and components in electrical enclosures
• Can be used for vibration-damping joints in mechanical assemblies
• Suitable for exterior-facing bonding where weather resistance is required
What materials make up the adhesive and backing layers?
The adhesive layer is a synthetic rubber formulation and the backing is an acrylic foam substrate.
How does the tape perform where regulatory cleanliness is required?
It meets FDA 21 CFR 175.105 for materials permitted in repeated food-contact-related use cases.
Are there industry approvals relevant to automotive applications?
The product conforms to VDA 278 and VDA 270 standards commonly referenced in vehicle interior and exterior bonding.
What colour and width are available for Visual and fit considerations?
The tape is supplied in black with a width of 19 mm for narrow-profile mounting.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 0.6 mm Thick