3M VHB Max VHB Grey Foam Tape, 33mm x 25 mm, 600 μm Thick

N

Subtotal (1 unit)*

MYR620.49

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR620.49

*price indicative

RS Stock No.:
862-573
Mfr. Part No.:
7100395503
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

33mm

Product Type

Foam Tape

Thickness

600μm

Length

25mm

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Trade Name

VHB

Standards/Approvals

ISO

Maximum Operating Temperature

23°C

Model Number

VHB Max

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M double-sided acrylic foam tape is designed to provide strong bonding capabilities across a variety of surfaces, featuring excellent durability and flexibility in its application.

Offers 2 to 3x the shear and tensile strength of traditional tapes

Pressure-sensitive adhesive allows immediate handling strength upon contact

Enables narrower bond lines for enhanced design versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy