3M VHB Max VHB Grey Foam Tape, 33mm x 1.15 m, 1.1 mm Thick
- RS Stock No.:
- 862-560
- Mfr. Part No.:
- 7100363618
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
MYR26,176.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,176.85 |
*price indicative
- RS Stock No.:
- 862-560
- Mfr. Part No.:
- 7100363618
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 33mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 1.15m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 23°C | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 33mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 1.15m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 23°C | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for superior bonding and adhesion. Its primary function is to provide strong, long-lasting connections across various materials, enhancing design flexibility.
Provides immediate handling strength with pressure-sensitive adhesive
Allows for narrower bond lines than traditional fastening methods
Facilitates clean, virtually invisible fastening for smooth surfaces
Creates a robust seal against moisture and debris
Suitable for use on high and medium surface energy materials
Related links
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick