3M VHB Max VHB Grey Foam Tape, 33mm x 1.15 m, 600 μm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

MYR22,250.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,250.29

*price indicative

RS Stock No.:
862-563
Mfr. Part No.:
7100366172
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

33mm

Thickness

600μm

Length

1.15m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Trade Name

VHB

Maximum Operating Temperature

23°C

Standards/Approvals

ISO

Model Number

VHB Max

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M grey double-sided acrylic foam tape is designed for bonded applications. It offers exceptional strength and durability for various materials, making it Ideal for industrial use.

Delivers 2 to 3x shear and tensile strength compared to standard tapes

Bonds on contact with pressure-sensitive adhesive, ensuring immediate holding strength

Facilitates narrower bond lines, requiring less adhesive area while maintaining strength

Virtually invisible bond enhances aesthetic appeal by keeping surfaces smooth

Creates a moisture-resistant seal, protecting against dust and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy