3M VHB Max VHB Grey Foam Tape, 33mm x 25 mm, 1.1 mm Thick
- RS Stock No.:
- 862-570
- Mfr. Part No.:
- 7100395474
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR729.92
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR729.92 |
*price indicative
- RS Stock No.:
- 862-570
- Mfr. Part No.:
- 7100395474
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 33mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 25mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Foam Density | 850kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 33mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 25mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Foam Density 850kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed primarily for bonding various materials, providing excellent adhesion and durability across a range of applications.
Offers 2 to 3x shear and tensile strength compared to previous VHB tapes
Pressure-sensitive adhesive provides immediate handling strength upon contact
Enables design flexibility with narrower bond lines and reduced bond area
Creates a seal against water, moisture, and dust
Suitable for use with lightweight materials while maintaining durability
Related links
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick