3M VHB Max VHB Grey Foam Tape, 22mm x 12 mm, 2.3 mm Thick

N

Subtotal (1 unit)*

MYR394.72

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR394.72

*price indicative

RS Stock No.:
862-569
Mfr. Part No.:
7100395444
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

22mm

Product Type

Foam Tape

Thickness

2.3mm

Length

12mm

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Trade Name

VHB

Standards/Approvals

ISO

Maximum Operating Temperature

23°C

Model Number

VHB Max

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M double-sided acrylic foam tape, is designed for high-strength bonding of various surfaces. Its Advanced adhesive technology ensures exceptional performance across a range of challenging applications.

Offers 2 to 3x shear and tensile strength compared to existing tapes

Provides immediate handling strength through pressure-sensitive adhesive

Enables narrower bond lines, allowing for greater design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy