3M VHB Max VHB Grey Foam Tape, 22mm x 19 mm, 2.3 mm Thick

N

Subtotal (1 unit)*

MYR568.14

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR568.14

*price indicative

RS Stock No.:
862-565
Mfr. Part No.:
7100395415
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

22mm

Thickness

2.3mm

Length

19mm

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

92N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Standards/Approvals

ISO

Maximum Operating Temperature

23°C

Model Number

VHB Max

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M double-sided acrylic foam tape is designed for superior adhesion and bonding across various surfaces, providing a reliable solution for demanding applications.

Offers 2 to 3x shear and tensile strength compared to existing tapes

Pressure-sensitive adhesive provides immediate handling strength on contact

Enables narrower bond lines, allowing for design flexibility

Seals against water, moisture, and dust for Durable performance

Compatible with high and medium surface energy materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy