Sylvania 20 W Lamp, 168 mm, 368 nm, U Shape

N

This image is representative of the product range

Subtotal (1 unit)*

MYR311.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR311.38

*price indicative

RS Stock No.:
858-086
Mfr. Part No.:
25715
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

20W

Lamp Type

Fluorescent Lamp

Lamp Base/Socket

2G11

Lamp Shape

U Shape

Shatterproof

No

Housing Material

Glass

Length

168mm

Diameter

54mm

Number of Lamps

1

Lamp Supplied

Yes

Peak Wavelength

368nm

Standards/Approvals

UKCA

Width

54mm

Depth

54mm

Series

MiniLynx

Voltage

240V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent lamp designed to emit UV-A light at 368nm, making it Ideal for attracting insects effectively within various settings.

Dimensions: 168mm height, 54mm diameter, ensuring Compact installation

Light output in the BL368 spectrum, specifically for insect attraction

Special purpose for flykilling, enhancing pest management solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy