RS PRO 12 W Circular Fluorescent Tubes 6500k, 135 mm, G10Q
- RS Stock No.:
- 137-468
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR88.79
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 608 unit(s) shipping from 19 October 2026
- Final 9 unit(s) shipping from 26 October 2026
Units | Per Unit |
|---|---|
| 1 + | MYR88.79 |
*price indicative
- RS Stock No.:
- 137-468
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Fluorescent Tubes | |
| Power | 12W | |
| Length Metric | 135mm | |
| Lamp Base/Socket | G10Q | |
| Colour Temperature | 6500K | |
| Colour | White | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Fluorescent Tubes | ||
Power 12W | ||
Length Metric 135mm | ||
Lamp Base/Socket G10Q | ||
Colour Temperature 6500K | ||
Colour White | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CN
RS Pro Replacement Circular Fluorescent Tube
These replacement fluorescent daylight bulbs from our high-quality RS Pro brand allow you to view colours accurately at anytime day or night, as well as the smaller detail on objects.
The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that you can work for longer and in comfort. The circular lamp will give you hours of natural energy efficient light, long reach and the option of extra magnification.
Features and Benefits
• 1 x 12-watt circular energy saving tube;• Provide shadow-free lighting;• Energy saving;• Low heat emission
Product Application Information
This high-quality fluorescent tube can be used with the RS Pro magnifier 808-7070. From an occasional user to professional, the RS Pro magnifier can be used for reading, writing & study, crafting & modelling, sewing & tapestry, jewellery making, electronics and light industrial work, airbrushing, nail art & filling, stamp collecting, painting and even smaller DIY tasks.
Approvals
Certification supplied & approved by RS
Related links
- Knightsbridge 12 W Circular LED Panel Light, Cool White W 165mm
- Timeguard 12 W Circular Ceiling Light 4000K W 280mm
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- Fluorescent Tubes
- Fluorescent Tube Guide: Types, Sizes & Pendaflour Lamp
- GE 21 W T5 Fluorescent Tube 850mm
- Bailey Electric & Electronics bv 8 W Fluorescent Tube 4000K 288 mm, G5

