Knightsbridge 12 W Circular LED Panel Light, Cool White W 165mm
- RS Stock No.:
- 206-1276
- Mfr. Part No.:
- CPL12CT
- Manufacturer:
- Knightsbridge
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-1276
- Mfr. Part No.:
- CPL12CT
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Width | 165mm | |
| Luminous Flux | 850lm | |
| Housing Material | Polycarbonate | |
| Number of Lamps | 1 | |
| Depth | 15mm | |
| Lamp Shape | Circular | |
| Colour | Cool White | |
| Power | 12W | |
| Voltage | 230V ac | |
| Lifespan | 30000h | |
| Standards/Approvals | BS EN 60598 | |
| IP Rating | IP20 | |
| Series | CPL | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Width 165mm | ||
Luminous Flux 850lm | ||
Housing Material Polycarbonate | ||
Number of Lamps 1 | ||
Depth 15mm | ||
Lamp Shape Circular | ||
Colour Cool White | ||
Power 12W | ||
Voltage 230V ac | ||
Lifespan 30000h | ||
Standards/Approvals BS EN 60598 | ||
IP Rating IP20 | ||
Series CPL | ||
- COO (Country of Origin):
- CN
The Knightsbridge 230V 12W CCT Adjustable LED Panel.
Cut-out (mm) 55 - 100
Fixing centres - surface (mm) 100
CCT 3000K/ 4000K/ 6000K
LED Colour Warm white/ Cool white/ Daylight
CRI >80
Operating current (A) 0.05
Power Factor 0.5
Life span (Hrs) 30,000
Related links
- Knightsbridge 24 W Circular LED Panel Light, Cool White W 290mm
- Knightsbridge 18 W Circular LED Panel Light, Cool White W 217mm
- Knightsbridge 6 W Circular LED Panel Light, Cool White W 140mm
- RS PRO 32 W Square LED Panel Light Warm White L 595 mm W 595mm
- RS PRO 12 W Round LED Panel Light Warm White 6000K, L 170 mm W 170mm
- RS PRO 18 W Round LED Panel Light Warm White L 220 mm W 220mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square D LED Panel Light 3000K, L 595 mm W 595mm
