Festo VEFC Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-694
- Mfr. Part No.:
- VEFC-L-6-100-D31-MFS14-MFS14-MRM1
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR4,357.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,357.05 |
*price indicative
- RS Stock No.:
- 851-694
- Mfr. Part No.:
- VEFC-L-6-100-D31-MFS14-MFS14-MRM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E322346 | |
| Current Rating | 65mA | |
| Series | VEFC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 100L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E322346 | ||
Current Rating 65mA | ||
Series VEFC | ||
- COO (Country of Origin):
- DE
The Festo mass flow controller is designed for precise flow rate management in industrial applications, ensuring efficient processing within specified operating conditions.
Operating pressure range of 0.1 MPa to 0.7 MPa ensures flexibility in various environments
Total accuracy of 1.5 %FS provides reliable measurements for critical systems
Compact dimensions of 24 mm x 152.8 mm x 97 mm facilitate easy integration into existing setups
IP20 protection ensures durability in controlled indoor settings
Related links
- Festo VEFC Series 200L/min 24V
- Festo VEFC Series 100L/min 24V
- Festo VEMD Series 100L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- Festo VEMD Series 50L/min 24V
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC PF2A Series 100L/min 0.1875 in Pipe 24V dc
- Sensirion SFC5500 Series Mass Flow Controller, 186.4L/min 26V
