Festo VEFC Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-697
- Mfr. Part No.:
- VEFC-L-6-100-D31-R14-R14-MRM1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,131.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,131.70 |
*price indicative
- RS Stock No.:
- 851-697
- Mfr. Part No.:
- VEFC-L-6-100-D31-R14-R14-MRM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E322346 | |
| Current Rating | 65mA | |
| Series | VEFC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 100L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E322346 | ||
Current Rating 65mA | ||
Series VEFC | ||
- COO (Country of Origin):
- DE
The Festo mass flow controller designed for precise flow rate management in various industrial settings. Its robust engineering ensures reliable operation under varying conditions.
IP20 protection degree ensures durability in indoor applications
Control range from 5 to 100 l/min, with high accuracy for setpoints above 10%FS
Sturdy operation under a maximum overload pressure of 0.8 MPa
Features a two-way proportional flow control valve for effective fluid management
Supports a range of communication protocols including Modbus RTU
Compact dimensions available for versatile installation in tight spaces
Related links
- Festo VEFC Series 200L/min 24V
- Festo VEFC Series 100L/min 24V
- Festo VEMD Series 100L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- Festo VEMD Series 50L/min 24V
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC PF2A Series 100L/min 0.1875 in Pipe 24V dc
- Sensirion SFC5500 Series Mass Flow Controller, 186.4L/min 26V
