Festo VEMD Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-981
- Mfr. Part No.:
- VEMD-L-6-60-100-D9-G14-5YMPM1-VA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR4,436.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,436.86 |
*price indicative
- RS Stock No.:
- 851-981
- Mfr. Part No.:
- VEMD-L-6-60-100-D9-G14-5YMPM1-VA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E322346 | |
| Hazardous Area Certification | No | |
| Current Rating | 65mA | |
| Series | VEMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 100L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E322346 | ||
Hazardous Area Certification No | ||
Current Rating 65mA | ||
Series VEMD | ||
- COO (Country of Origin):
- BG
The Festo Compact and efficient mass flow controller designed for precise flow regulation in various industrial applications, ensuring optimal performance and reliability in delivering controlled gas flows.
Standard nominal flow rate of 100 l/min for reliable throughput
Electrical actuation allows for enhanced control and automation
Integrated diagnostic functions displayed via LED for user-friendly operation
Durable construction with materials compliant to RoHS standards
Wide operating pressure range of 0.1 MPa to 0.6 MPa for versatile use
Related links
- Festo VEMD Series 100L/min 24V
- Festo VEMD Series 50L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo VEFC Series 100L/min 24V
- Festo VEFC Series 200L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473
