Festo VEFC Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-696
- Mfr. Part No.:
- VEFC-L-6-100-D31-G14-G14-MRM1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,131.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,131.70 |
*price indicative
- RS Stock No.:
- 851-696
- Mfr. Part No.:
- VEFC-L-6-100-D31-G14-G14-MRM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E322346 | |
| Hazardous Area Certification | No | |
| Current Rating | 65mA | |
| Series | VEFC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 100L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E322346 | ||
Hazardous Area Certification No | ||
Current Rating 65mA | ||
Series VEFC | ||
- COO (Country of Origin):
- DE
The Festo precise flow control through an Advanced Mass Flow Controller designed for a broad flow rate range, ensuring optimal performance across various industrial applications.
Degree of protection rated at IP20 for reliable performance
Flow rate control range from 5 l/min to 100 l/min for flexible operation
Electrical actuation for efficient and accurate control
Compact dimensions of 24 mm x 130 mm x 97 mm for space-saving installation
Compliant with relevant industry standards, including CE and UKCA
Related links
- Festo VEFC Series 100L/min 24V
- Festo VEFC Series 200L/min 24V
- Festo VEMD Series 100L/min 24V
- Festo VEMD Series 50L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC PF2A Series 100L/min 0.1875 in Pipe 24V dc
- Sensirion SFC5500 Series Mass Flow Controller, 186.4L/min 26V
