Festo VEMD Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-983
- Mfr. Part No.:
- VEMD-L-6-60-100-D9-G14-5YMPM1D-VA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR4,789.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,789.01 |
*price indicative
- RS Stock No.:
- 851-983
- Mfr. Part No.:
- VEMD-L-6-60-100-D9-G14-5YMPM1D-VA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Mass Flow Controller | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E322346 | |
| Current Rating | 65mA | |
| Series | VEMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Flow Rate 100L/min | ||
Product Type Mass Flow Controller | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E322346 | ||
Current Rating 65mA | ||
Series VEMD | ||
- COO (Country of Origin):
- BG
The Festo robust flow controller designed for precise management of fluid flow, ensuring optimal performance across various applications.
Standard flow rate nominally regulated at 100 l/min
Capable of operating pressures ranging from 0.1 to 0.6 MPa
Two-way proportional control valve enhances operational efficiency
Built to withstand overloads up to 0.8 MPa for increased reliability
Constructed with RoHS compliant materials ensuring safety and durability
Related links
- Festo VEMD Series 100L/min 24V
- Festo VEMD Series 50L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo VEFC Series 100L/min 24V
- Festo VEFC Series 200L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473
