Festo VEFC Series, Through Hole Mass Flow Controller, 200L/min 24V

N

Subtotal (1 unit)*

MYR4,957.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,957.99

*price indicative

RS Stock No.:
851-658
Mfr. Part No.:
VEFC-L-6-200-D31-MFS14-MFS14-MRM1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mass Flow Controller

Maximum Flow Rate

200L/min

Display Screen

LED

Mount Type

Through Hole

Minimum Operating Temperature

5°C

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

UL E322346

Series

VEFC

Current Rating

65mA

COO (Country of Origin):
DE
The Festo Mass Flow Controller is designed for precise flow management, ensuring optimal performance in various industrial applications while maintaining efficiency across a wide range of conditions.

IP20 degree of protection ensures durability in industrial settings

Flow rate control range spans 10 to 200 l/min for versatile operations

Two-way proportional flow control valve for accurate fluid regulation

Electrical actuation streamlines integration into existing systems

Max current consumption of only 65 mA enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy