Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1950 x 1300 x 400mm

N

Subtotal (1 unit)*

MYR12,702.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,702.23

*price indicative

RS Stock No.:
629-388
Mfr. Part No.:
8GK1423-8KK55
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP55

Series

8GK1483

Door Type

Double Door

Body Material

Steel

External Dimensions

1950 x 1300 x 400mm

COO (Country of Origin):
DE
The Siemens Floor-mounted cabinet is a clever solution for optimal equipment storage, designed to enhance accessibility and organisation in industrial environments. With an open side panel and robust construction, it provides IP55 protection, making it suitable for a range of conditions. The stylish powder-coated finish in RAL 7035 not only ensures durability but also complements various settings. Measuring 1950 mm in height, 1300 mm in width, and 400 mm in depth, the cabinet designed to accommodate modular systems efficiently. It’s a versatile choice, ideal for those requiring secure yet convenient access to their equipment, fulfilling both functional and aesthetic demands.

Open side panel design allows for easy access and maintenance
IP55 rating ensures protection from dust and water ingress
Powder coated finish offers added durability against wear and tear
Robust steel construction promises longevity and stability
Sufficient internal space to accommodate a range of equipment
Floor mounting ensures security and stability in installation
Optional side by side mounting provides flexibility for expansion

Related links