Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 250mm
- RS Stock No.:
- 627-537
- Mfr. Part No.:
- 8GK1333-8KN53
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR13,472.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,472.06 |
*price indicative
- RS Stock No.:
- 627-537
- Mfr. Part No.:
- 8GK1333-8KN53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed for efficient and secure functionality in various environments. With an IP55 protection class, this robust ALPHA cabinet is suitable for both commercial and industrial settings, providing peace of mind with its weather-resistant attributes and sturdy construction. The elegant powder-coated finish not only enhances its appearance but also adds to its durability, ensuring it withstands the rigours of everyday use. Measuring 1950mm in height, 1300mm in width, and 250mm in depth, this cabinet designed to accommodate various applications while ensuring ease of access and installation. Whether you need a reliable storage solution or an interactive engineering component, this cabinet delivers superior performance tailored to your specifications.
IP55 rated for optimal protection against dust and water ingress
Constructed from high-quality steel for enhanced durability
Powder-coated finish for an appealing aesthetic and added longevity
Accommodates multiple rows, offering flexibility for your configuration needs
Designed with a floor mounting method for stable installation
Includes provisions for cable entry, providing versatility in setup
Safety class 2 designation ensures a secure operating environment
IK09 protection against mechanical impacts for increased reliability
Optional side-by-side mounting feature for accommodating additional units
Constructed from high-quality steel for enhanced durability
Powder-coated finish for an appealing aesthetic and added longevity
Accommodates multiple rows, offering flexibility for your configuration needs
Designed with a floor mounting method for stable installation
Includes provisions for cable entry, providing versatility in setup
Safety class 2 designation ensures a secure operating environment
IK09 protection against mechanical impacts for increased reliability
Optional side-by-side mounting feature for accommodating additional units
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
