Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 320mm
- RS Stock No.:
- 627-583
- Mfr. Part No.:
- 8GK1333-8KN54
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR14,956.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,956.74 |
*price indicative
- RS Stock No.:
- 627-583
- Mfr. Part No.:
- 8GK1333-8KN54
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed for enhanced durability and protection, making it an ideal solution for industrial environments. Featuring a robust powder-coated steel construction, this cabinet boasts an IP55 rating, ensuring reliable performance against dust and water ingress. Its sleek design, complemented by a RAL 7035 finish, allows for seamless integration into various settings. With a height of 1950 mm, width of 1300 mm, and a depth of 320 mm, this free-standing cabinet offers ample space for housing vital electrical components. The thoughtful engineering extends to its IK09 protection class, providing resilience against mechanical impacts. With options for side-by-side mounting, this cabinet caters to both flexibility and space efficiency, making it a prime choice for modern installations.
Floor mounting ensures stability and security in diverse environments
Optional side-by-side mounting allows for versatile configurations to suit specific layout needs
IK09 rating offers robust protection, enhancing the longevity of internal components
Powder-coated finish not only provides aesthetic appeal but also protects against environmental damage
Designed for flexibility with provisions for various cable entries and installation depths
Lightweight construction at 79.8 kg makes it easier to handle during installation
Safety class 2 designation reinforces its suitability for demanding operational conditions
Optional side-by-side mounting allows for versatile configurations to suit specific layout needs
IK09 rating offers robust protection, enhancing the longevity of internal components
Powder-coated finish not only provides aesthetic appeal but also protects against environmental damage
Designed for flexibility with provisions for various cable entries and installation depths
Lightweight construction at 79.8 kg makes it easier to handle during installation
Safety class 2 designation reinforces its suitability for demanding operational conditions
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
