Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 550 x 320mm

N

Subtotal (1 unit)*

MYR8,963.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,963.04

*price indicative

RS Stock No.:
627-589
Mfr. Part No.:
8GK1333-8KN24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

ALPHA 630

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 550 x 320mm

COO (Country of Origin):
DE
The Siemens Cabinet is engineered for robust floor-mounted applications, offering an ideal solution for efficient electrical installations. Constructed with durable powder-coated steel, this cabinet provides excellent protection with an IP55 rating, ensuring that your equipment remains safe from dust and water ingress. With its spacious dimensions, the cabinet accommodates various configurations and can be easily mounted alongside other units. Designed to blend seamlessly into any environment, its clean appearance is finished in RAL 7035, appealing to both aesthetics and functionality. This cabinet is perfect for those seeking reliable and long-lasting storage for electrical components in indoor settings.

Designed for floor mounting, ensuring stability and easy access
Exceptional durability with an IK09 protection class, safeguarding against impact
Equipped with optional side-by-side mounting capabilities for expanded configurations
Height of 1950 mm allows for efficient space utilisation in your installation area
Mounting plate and cable entry included, facilitating smoother installations
Lightweight at 48 kg, making handling and transportation easier without sacrificing strength
Suitable for various industrial environments, thanks to its versatile design