Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 250mm

N

Subtotal (1 unit)*

MYR10,062.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,062.80

*price indicative

RS Stock No.:
627-636
Mfr. Part No.:
8GK1323-8KP53
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP55

Series

ALPHA 630

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 1300 x 250mm

COO (Country of Origin):
DE
The Siemens Floor mounted cabinet designed for reliability and ease of use in demanding environments. With an IP55 rating, it ensures effective protection against dust and water ingress, making it suitable for various applications. The open side wall design allows for convenient access, whilst the robust powder-coated steel construction ensures durability. Standing at a height of 1950 mm and a width of 1300 mm, it offers ample space for housing equipment securely. Ideal for safety-focused installations, this cabinet guarantees compliance with safety class 1 requirements and is conducive to easy integration into existing infrastructures.

Offers a spacious interior for efficient equipment management
Designed with user accessibility in mind, featuring an open side wall
Constructed from high-quality steel for enhanced durability
Meets stringent IP55 standards for dust and water protection
Powder-coated finish for added resistance to environmental factors
Facilitates safe installation with its floor mounting capabilities
Supports lightning protection, ensuring safety during adverse conditions
Complies with IK09 for impact resistance, securing your equipment
Accommodates optional side-by-side mounting for expanded configurations