Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1050 x 320mm
- RS Stock No.:
- 627-639
- Mfr. Part No.:
- 8GK1333-8KN44
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR12,482.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,482.28 |
*price indicative
- RS Stock No.:
- 627-639
- Mfr. Part No.:
- 8GK1333-8KN44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1050 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1050 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed to meet the highest protection standards while offering robust functionality. Engineered with a powder-coated steel enclosure, it ensures durability and long-lasting performance in demanding environments. Its impressive IP55 rating signifies a strong resistance to dust and water, making it ideal for various applications. The cabinets dimensions, including a height of 1950 mm and a width of 1050 mm, allow for substantial internal capacity while maintaining a sleek profile. With a safety class of 2 and IK09 impact protection, it is a reliable choice for safeguarding critical equipment. The cabinet also features optional side-by-side mounting, providing flexibility in installation to meet your specific requirements. Notably, the design incorporates a thoughtful approach to cable entry for streamlined setups.
Designed for floor mounting, ensuring stability in various settings
Safety class 2 enhances user protection during operation
Crafted from robust steel for exceptional structural integrity
Allows for optional side-by-side mounting, providing versatile installation options
Equipped with an IK09 rating, ensuring resilience against impacts
Offers effective cable entry solutions for optimized organisation
Suitable for internal use, making it ideal for confined spaces
Powder-coated finish adds a layer of resilience against environmental factors
Safety class 2 enhances user protection during operation
Crafted from robust steel for exceptional structural integrity
Allows for optional side-by-side mounting, providing versatile installation options
Equipped with an IK09 rating, ensuring resilience against impacts
Offers effective cable entry solutions for optimized organisation
Suitable for internal use, making it ideal for confined spaces
Powder-coated finish adds a layer of resilience against environmental factors
