Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 320mm
- RS Stock No.:
- 627-637
- Mfr. Part No.:
- 8GK1333-8KN14
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,193.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,193.21 |
*price indicative
- RS Stock No.:
- 627-637
- Mfr. Part No.:
- 8GK1333-8KN14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 300 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 300 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet is an exceptional solution for those seeking reliability and robustness in outdoor equipment housing. Constructed to meet the demands of challenging environments, this product features an IP55 rating, ensuring protection against dust and water ingress. With a sleek powder-coated finish in RAL 7035, it not only offers aesthetic appeal but also boasts durability and resistance to corrosion. Designed with practicality in mind, the cabinet supports safe and effective electronic distribution, making it an ideal choice for both residential and industrial applications. Its spacious interior provides ample room for cable management and mounting, facilitating ease of installation and maintenance. The ALPHA 630 stands as a testament to quality engineering , promising to deliver exceptional performance over time.
Offers excellent protection against environmental factors with its IP55 rating
Features a robust steel enclosure, ensuring longevity and security
Suitable for floor mounting, enhancing stability and ease of access
Includes options for side-by-side mounting, adapting to various installation needs
Equipped with an IK09 rating, providing resistance to impact for added safety
Facilitates effective cable entry to streamline installation processes
Lightweight design at 35.2 kg ensures manageable handling during setup
Features a robust steel enclosure, ensuring longevity and security
Suitable for floor mounting, enhancing stability and ease of access
Includes options for side-by-side mounting, adapting to various installation needs
Equipped with an IK09 rating, providing resistance to impact for added safety
Facilitates effective cable entry to streamline installation processes
Lightweight design at 35.2 kg ensures manageable handling during setup
