Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 550 x 250mm
- RS Stock No.:
- 627-535
- Mfr. Part No.:
- 8GK1333-8KN23
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,863.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,863.28 |
*price indicative
- RS Stock No.:
- 627-535
- Mfr. Part No.:
- 8GK1333-8KN23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 550 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 550 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to offer a robust solution for protecting your valuable equipment in demanding environments. With its IP55 protection class rating, this enclosure ensures high durability against dust and water, making it suitable for various applications. The sleek powder-coated finish in RAL 7035 not only brings a modern aesthetic but also enhances its resistance against corrosion. Its spacious interior and modular design accommodate up to 24 rows, allowing for efficient organisation of various components. This versatile cabinet combines functionality with safety, ensuring that your operational resources are well-protected while maintaining easy accessibility.
Constructed from high-quality steel for enhanced strength
Features IK09 impact protection to withstand challenging conditions
Equipped with cable entry for seamless installation
Designed for optional side-by-side mounting for additional flexibility
Offers a floor mounting fastening method for stability and security
Includes a mounting plate for easy installation of additional equipment
Ideal for both indoor and outdoor environments with careful application
Features IK09 impact protection to withstand challenging conditions
Equipped with cable entry for seamless installation
Designed for optional side-by-side mounting for additional flexibility
Offers a floor mounting fastening method for stability and security
Includes a mounting plate for easy installation of additional equipment
Ideal for both indoor and outdoor environments with careful application
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
