Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 550 x 250mm
- RS Stock No.:
- 627-531
- Mfr. Part No.:
- 8GK1323-8KP23
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR5,883.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,883.72 |
*price indicative
- RS Stock No.:
- 627-531
- Mfr. Part No.:
- 8GK1323-8KP23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 550 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 550 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet offers an outstanding combination of design and functionality, making it an ideal solution for various industrial applications. With its robust construction and IP55 protection, this cabinet ensures durability while providing exceptional safety features. The open side wall design facilitates easy access and installation, allowing for seamless integration into your operational environment. Measuring 1950 mm in height and a compact 550 mm in width, it optimally utilises space without compromising capacity, accommodating up to 24 rows of modular units. Whether you require a reliable enclosure for electrical components or a secure space for organisational needs, this versatile cabinet meets high industry standards, ensuring peace of mind for users seeking quality and reliability.
Floor-mounted design provides stability and reliability
Open side panel design enhances accessibility for maintenance
Protection class IP55 offers superior resistance against dust and water
Safety class 1 ensures compliance with electrical safety regulations
IK09 protection class offers resilience against mechanical impacts
Powder-coated surface finish promotes durability and corrosion resistance
Capability for side-by-side mounting increases adaptability in space-constrained environments
Cable entry options simplify the installation process
Constructed with sturdy steel material for excellent structural integrity
Compact dimensions allow for versatile placement in various settings
Open side panel design enhances accessibility for maintenance
Protection class IP55 offers superior resistance against dust and water
Safety class 1 ensures compliance with electrical safety regulations
IK09 protection class offers resilience against mechanical impacts
Powder-coated surface finish promotes durability and corrosion resistance
Capability for side-by-side mounting increases adaptability in space-constrained environments
Cable entry options simplify the installation process
Constructed with sturdy steel material for excellent structural integrity
Compact dimensions allow for versatile placement in various settings
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
