Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1050 x 320mm
- RS Stock No.:
- 627-578
- Mfr. Part No.:
- 8GK1323-8KP44
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,512.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,512.92 |
*price indicative
- RS Stock No.:
- 627-578
- Mfr. Part No.:
- 8GK1323-8KP44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1050 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1050 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to provide robust protection and accessibility for your electrical systems. With an impressive height of 1950 mm and intelligent design features, it seamlessly integrates into various environments while ensuring the safety of your components. Crafted from high-quality steel and finished with a powder-coated surface, this cabinet boasts an IP55 protection rating, safeguarding contents against dust and water ingress. Its open side wall design allows for efficient cable management, making installation straightforward while maintaining an aesthetically pleasing appearance. Ideal for use in demanding settings, this cabinet excels in both functionality and durability, ready to meet a diverse range of application needs.
Open side panel design for enhanced accessibility
Durable steel construction ensures long-lasting performance
IP55 rating provides excellent protection against environmental factors
Optimised for floor mounting, ensuring stable installation
Optional side-by-side mounting capabilities for versatile configurations
Robust IK09 impact protection safeguards contents from external shocks
Environmentally friendly powder-coated finish for added durability
Suitable for various industrial applications requiring secure housing
Great for organised cable entry, simplifying setup and maintenance
Durable steel construction ensures long-lasting performance
IP55 rating provides excellent protection against environmental factors
Optimised for floor mounting, ensuring stable installation
Optional side-by-side mounting capabilities for versatile configurations
Robust IK09 impact protection safeguards contents from external shocks
Environmentally friendly powder-coated finish for added durability
Suitable for various industrial applications requiring secure housing
Great for organised cable entry, simplifying setup and maintenance
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
