Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 250mm
- RS Stock No.:
- 627-632
- Mfr. Part No.:
- 8GK1323-8KN53
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,117.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,117.79 |
*price indicative
- RS Stock No.:
- 627-632
- Mfr. Part No.:
- 8GK1323-8KN53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed for robust environmental protection, this model is perfect for those seeking a durable solution for their electrical needs. Crafted from high-quality steel and featuring a powder-coated surface, it meets IP55 standards to ensure excellent resistance to dust and water. With a height of 1950 mm and width of 1300 mm, it offers ample space for installation while maintaining a compact footprint. The thoughtful design includes optional side-by-side mounting capabilities, making it adaptable for various settings. Additionally, the cabinet is constructed with safety in mind, fulfilling the requirements of protection class 1, and is suitable for general outdoor use. This cabinet promises not only functionality but also a reliable interface for all your equipment, making it an ideal choice for demanding environments.
Crafted from high-quality steel for enhanced durability
Powder-coated finish for resistance to environmental factors
Designed to meet stringent IP55 protection standards
Safety class 1 compliance ensures maximum operational safety
Flexible side-by-side mounting options facilitate versatile configurations
Spacious internal dimensions accommodate a variety of components
IK09 rated for impact protection, ensuring longevity
Resilient structure suitable for various installation environments
Powder-coated finish for resistance to environmental factors
Designed to meet stringent IP55 protection standards
Safety class 1 compliance ensures maximum operational safety
Flexible side-by-side mounting options facilitate versatile configurations
Spacious internal dimensions accommodate a variety of components
IK09 rated for impact protection, ensuring longevity
Resilient structure suitable for various installation environments
