Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 800 x 400mm
- RS Stock No.:
- 629-202
- Mfr. Part No.:
- 8GK1483-8KP35
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR15,561.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,561.60 |
*price indicative
- RS Stock No.:
- 629-202
- Mfr. Part No.:
- 8GK1483-8KP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP30 | |
| Series | 8GK1483 | |
| Door Type | Double Door | |
| Body Material | Steel | |
| External Dimensions | 1950 x 800 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP30 | ||
Series 8GK1483 | ||
Door Type Double Door | ||
Body Material Steel | ||
External Dimensions 1950 x 800 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens Transformer cabinet enclosure designed for optimal surface mounting, providing both functionality and style for various applications. Crafted with a robust steel structure, it ensures durability while maintaining an aesthetic appeal with a powder-coated finish. It is tailored for environments where safety and accessibility are paramount, boasting a protection class of IP30. With dimensions that accommodate diverse installations, it integrates seamlessly into existing structures, making it an ideal choice for those seeking reliability combined with ease of access. The design features a diamond-structured enclosure that caters to outdoor usage, ensuring that essential equipment remains protected and secure.
Constructed from high quality steel for maximum durability
Optimised for surface mounting, suitable for various installation environments
Features IP30 protection class for enhanced safety
Superior powder coated finish provides both protection and aesthetic appeal
Designed without side panels for improved accessibility
Offers options for side by side mounting, accommodating future expansion
Environmentally conscious design allows for outside use
Includes cable entry for easy integration of electrical components
Tested to meet rigorous safety standards for peace of mind
Optimised for surface mounting, suitable for various installation environments
Features IP30 protection class for enhanced safety
Superior powder coated finish provides both protection and aesthetic appeal
Designed without side panels for improved accessibility
Offers options for side by side mounting, accommodating future expansion
Environmentally conscious design allows for outside use
Includes cable entry for easy integration of electrical components
Tested to meet rigorous safety standards for peace of mind
Related links
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP30, 1950 x 800 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP30, 1950 x 1050 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP30, 1950 x 300 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP30, 1950 x 550 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 400mm
