Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 1050 x 400mm
- RS Stock No.:
- 629-201
- Mfr. Part No.:
- 8GK1483-8KN45
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR20,235.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,235.58 |
*price indicative
- RS Stock No.:
- 629-201
- Mfr. Part No.:
- 8GK1483-8KN45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP30 | |
| Series | 8GK1483 | |
| Door Type | Double Door | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1050 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP30 | ||
Series 8GK1483 | ||
Door Type Double Door | ||
Body Material Steel | ||
External Dimensions 1950 x 1050 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens Transformer cabinet designed for those who demand robust and reliable solutions in electrical installations. With its impressive height of 1950mm, width of 1050mm, and depth of 400mm, this empty control cabinet enclosure provides ample space for all your equipment. Crafted from high-quality steel and finished with powder-coating, it ensures durability while maintaining an aesthetically pleasing appearance. The IP30 protection class guarantees that your electrical components are safeguarded against dust ingress, making it ideal for indoor use. Designed specifically for surface mounting, it features a convenient cable entry and the option for side-by-side mounting for flexible configuration in various environments.
Constructed with robust steel for increased longevity
Surface mounting design allows for easy installation in diverse settings
IP30 rating provides reliable protection against dust
Practical cable entry feature enhances versatility
Optional side by side mounting maximises space efficiency
Sleek powder coated finish adds to aesthetic appeal
Accommodates a good number of rows for modular installations
Safety class 1 offers peace of mind for your electrical setup
Surface mounting design allows for easy installation in diverse settings
IP30 rating provides reliable protection against dust
Practical cable entry feature enhances versatility
Optional side by side mounting maximises space efficiency
Sleek powder coated finish adds to aesthetic appeal
Accommodates a good number of rows for modular installations
Safety class 1 offers peace of mind for your electrical setup
Related links
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP30, 1950 x 1050 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP30, 1950 x 800 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP30, 1950 x 300 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP30, 1950 x 550 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 400mm
- Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 400mm
- Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 400mm
