nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1600 x

Subtotal (1 unit)*

MYR42,741.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42,741.37

*price indicative

RS Stock No.:
275-606
Mfr. Part No.:
EKDS16124
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

EKDS

Door Type

Double Door

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1600 x 1200 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for applications where space is limited, while providing excellent protection and durability. The innovative EKDS series features an IP55 protection rating, ensuring that components inside the enclosure are safeguarded against dust and water ingress. Ideal for installation in tight spaces, its split door system enhances access without compromising security or protection. With a robust construction from AISI 304L pre-grained stainless steel, the enclosure is built to withstand demanding environments.

Features an adjustable mounting plate to accommodate varied installation needs
Fitted with separate earthing studs to ensure safety and compliance with electrical standards
Complies with industry standards for added reassurance in performance and reliability

Related links