nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1600 x 1200 x
- RS Stock No.:
- 275-069
- Mfr. Part No.:
- MKD16124R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,455.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,455.64 |
*price indicative
- RS Stock No.:
- 275-069
- Mfr. Part No.:
- MKD16124R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MKD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1600 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MKD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1600 x 1200 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure offers a perfect solution for environments where space is limited, featuring a double-door design that enhances accessibility without compromising on protection. Built from robust mild steel, this enclosure is expertly constructed to withstand the rigours of varied industrial applications. With an IP 55 rating, it effectively shields internal components from dust and water ingress, making it a reliable choice for outdoor or challenging settings.
Standard double bit locks provide robust yet accessible security options
Utilises a structured powder coated finish for long lasting protection
All panels are earthed through fittings promoting safety and compliance
Utilises a structured powder coated finish for long lasting protection
All panels are earthed through fittings promoting safety and compliance
Related links
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1200 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1000 x
