nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1400 x 1200 x

Subtotal (1 unit)*

MYR11,093.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,093.92

*price indicative

RS Stock No.:
275-066
Mfr. Part No.:
MKD14123R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1400 x 1200 x 300mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is expertly designed for optimal utilisation of confined spaces, where traditional single door systems could hinder access. With a robust construction and an impressive IP55 protection rating, it safeguards vital components in a variety of environments. The two-door configuration not only enhances accessibility but also distributes loading capacity more effectively, thus bolstering the overall efficiency of installation processes. Crafted with meticulous attention to detail, the enclosure boasts a seamless, four-folded frame and an array of features that ensure durability and adaptability, making it suitable for an extensive array of applications.

All panels properly earthed to ensure safety and compliance
Constructed from high quality mild steel for long lasting performance
Bottom plates consist of three interlocking pieces for added stability
Offers adjustable mounting plate position to accommodate various installation needs
Delivered on a pallet ensuring safe and secure transportation

Related links