nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1400 x 1200 x
- RS Stock No.:
- 275-067
- Mfr. Part No.:
- MKD14124R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR11,655.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,655.30 |
*price indicative
- RS Stock No.:
- 275-067
- Mfr. Part No.:
- MKD14124R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MKD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1400 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MKD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1400 x 1200 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal performance in tight spaces, making it an ideal solution for various applications. With its dual-door configuration, it efficiently utilises space while accommodating increased loading capacity. Constructed from durable mild steel with a robust IP55 protection rating, it safeguards internal components against dust and water ingress. The thoughtful design details, including a removable roof panel and adjustable mounting plate, ensure ease of maintenance and installation.
Integrated depth profiles allow for adjustable mounting plate installation
Each panel is earthed through fittings for safety compliance
Standard double bit lock provides reliable locking mechanisms
Designed with ventilation options to support various applications
Includes earthing bolts for simple grounding solutions
Each panel is earthed through fittings for safety compliance
Standard double bit lock provides reliable locking mechanisms
Designed with ventilation options to support various applications
Includes earthing bolts for simple grounding solutions
