nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1600 x 1200 x

Subtotal (1 unit)*

MYR13,102.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,102.08

*price indicative

RS Stock No.:
275-070
Mfr. Part No.:
MKD16125R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1600 x 1200 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal space efficiency without compromising functionality. Ideal for environments requiring dual-door accessibility, the enclosure ensures seamless operation even in confined areas. Crafted from sturdy mild steel and rated IP55, it protects essential components while accommodating diverse applications. The enclosure features an innovative, solid construction with a four times folded and seam-welded frame, promoting durability and stability.

Comes complete with all necessary components for straightforward installation
Grounding system includes earthing studs for safety and compliance