nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1600 x
- RS Stock No.:
- 275-081
- Mfr. Part No.:
- MKD20164R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR15,769.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,769.43 |
*price indicative
- RS Stock No.:
- 275-081
- Mfr. Part No.:
- MKD20164R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MKD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MKD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure redefines space-saving design and functionality. Its robust mild steel construction not only ensures durability but also prioritises space efficiency, making it ideal for installations in areas where conventional doors may restrict access. With a commendable protection rating of IP55, this enclosure safeguards internal components against dust and water ingress.
All panels are grounded for safety and reliability
Delivers easy access with a removable roof panel for maintenance and adjustments
Designed with a dual panel rear configuration for versatile installation options
Finished with RAL 7035 structured powder coating for improved aesthetics and durability
Delivers easy access with a removable roof panel for maintenance and adjustments
Designed with a dual panel rear configuration for versatile installation options
Finished with RAL 7035 structured powder coating for improved aesthetics and durability
Related links
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1000 x
