nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1600 x
- RS Stock No.:
- 275-082
- Mfr. Part No.:
- MKD20165R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR16,646.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,646.94 |
*price indicative
- RS Stock No.:
- 275-082
- Mfr. Part No.:
- MKD20165R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MKD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1600 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MKD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1600 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is specifically designed for tight spaces where a single door would occupy too much area. This enclosure meets high protection standards with an IP 55 rating, ensuring components within are safeguarded against dust and water ingress. Constructed with a robust frame utilizing 1.35 mm painted steel, it features an innovative four times folded design, which not only enhances its durability but also provides the flexibility of depth adjustment for the mounting plate.
Doors designed with a four point locking system for improved security
Easy access through two doors minimising the space required for operation
Integrated depth profiles provide versatile mounting options for accessories
Environmentally friendly packaging designed for easy recycling
Easy access through two doors minimising the space required for operation
Integrated depth profiles provide versatile mounting options for accessories
Environmentally friendly packaging designed for easy recycling
Related links
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x 1000 x
