nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x
- RS Stock No.:
- 275-266
- Mfr. Part No.:
- EKDS18124
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR45,925.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45,925.53 |
*price indicative
- RS Stock No.:
- 275-266
- Mfr. Part No.:
- EKDS18124
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | EKDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series EKDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 1200 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure offers a practical solution for confined spaces. Its IP 55 protection degree ensures that components within the enclosure remain shielded against dust and water ingress, making it suitable for various environments. Ideal for sites where manoeuvrability is crucial, the dual-door design facilitates easier access, particularly in tight quarters.
Includes a separate welded earthing stud for improved safety
Offers excellent sealing with a polyurethane gasket around the bottom plate
Designed with a mounting plate that simplifies installation and is adjustable
Delivered fully assembled on a suitable pallet for convenient handling
All packing materials are recyclable underscoring a commitment to sustainability
Offers excellent sealing with a polyurethane gasket around the bottom plate
Designed with a mounting plate that simplifies installation and is adjustable
Delivered fully assembled on a suitable pallet for convenient handling
All packing materials are recyclable underscoring a commitment to sustainability
