nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1200 x
- RS Stock No.:
- 275-604
- Mfr. Part No.:
- EKDS12124
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR35,933.08
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,933.08 |
*price indicative
- RS Stock No.:
- 275-604
- Mfr. Part No.:
- EKDS12124
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | EKDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1200 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series EKDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1200 x 1200 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure combines functionality with innovative design, making it an ideal choice for environments where space is at a premium. The enclosure features a double-door configuration, crafted from robust stainless steel 304, which provides high durability and an attractive finish. Designed to comply with IP55 protection standards, it ensures that your valuable components remain safeguarded against dust and water ingress. The unit's thoughtful construction allows for seamless installation in challenging settings where traditional single-door designs could lead to operational disruptions.
Adjustable mounting plate allows for flexibility in equipment installation
Complies with various industry standards to ensure reliability
Offers a brushed finish that enhances aesthetics while resisting corrosion
Delivered fully assembled for immediate installation
Environmentally friendly packaging that is fully recyclable
Complies with various industry standards to ensure reliability
Offers a brushed finish that enhances aesthetics while resisting corrosion
Delivered fully assembled for immediate installation
Environmentally friendly packaging that is fully recyclable
Related links
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1200 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x 1200 x
