nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x
- RS Stock No.:
- 275-382
- Mfr. Part No.:
- MCDS20126
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR48,968.02
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48,968.02 |
*price indicative
- RS Stock No.:
- 275-382
- Mfr. Part No.:
- MCDS20126
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 2000 x 1200 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 2000 x 1200 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for both functionality and durability in compact spaces. This innovative solution combines two doors for enhanced access, ideal for installation where space is at a premium. Featuring robust construction with AISI 304L and AISI 316L stainless steel, the enclosure meets strict industry standards, ensuring protection and reliability. Designed to withstand environmental challenges, it provides IP 55 protection, making it suitable for a range of applications.
Two piece bottom plate with injected gasket ensures effective sealing
Adjustable mounting plate allows for flexibility during setup
Comes with earthing studs for added electrical safety
Delivered as a complete package for simple and efficient installation
Packing materials are recyclable supporting environmental sustainability
Adjustable mounting plate allows for flexibility during setup
Comes with earthing studs for added electrical safety
Delivered as a complete package for simple and efficient installation
Packing materials are recyclable supporting environmental sustainability
