nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800
- RS Stock No.:
- 275-508
- Mfr. Part No.:
- MCSS18085
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR30,369.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,369.34 |
*price indicative
- RS Stock No.:
- 275-508
- Mfr. Part No.:
- MCSS18085
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to protect your critical components with an IP 55 rating, ensuring a reliable solution for various environments. Ideal for those requiring durability and security, the enclosure is part of the MCSS range and comes ready for installation with essential features that enhance its functionality. The frame is constructed from high-quality AISI 304L stainless steel, ensuring long-lasting performance while maintaining a sleek brushed finish.
Designed for easy installation compatible with various mounting configurations
Includes a removable roof panel for convenient maintenance and access
Eco friendly packaging materials ensure sustainability in delivery
Includes a removable roof panel for convenient maintenance and access
Eco friendly packaging materials ensure sustainability in delivery
Related links
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 600mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 500mm
